
NRS4012T100MDGJV | |
|---|---|
DigiKey Part Number | 587-3568-2-ND - Tape & Reel (TR) 587-3568-1-ND - Cut Tape (CT) 587-3568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4012T100MDGJV |
Description | FIXED IND 10UH 1.1A 204 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 204mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4012T100MDGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 lei | 1,27 lei |
| 10 | 1,03600 lei | 10,36 lei |
| 25 | 0,95680 lei | 23,92 lei |
| 50 | 0,90300 lei | 45,15 lei |
| 100 | 0,85090 lei | 85,09 lei |
| 250 | 0,78724 lei | 196,81 lei |
| 500 | 0,74222 lei | 371,11 lei |
| 1.000 | 0,69979 lei | 699,79 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,61597 lei | 2.771,87 lei |
| 9.000 | 0,58087 lei | 5.227,83 lei |
| 13.500 | 0,56128 lei | 7.577,28 lei |
| 22.500 | 0,53757 lei | 12.095,33 lei |
| 31.500 | 0,52252 lei | 16.459,38 lei |
| 45.000 | 0,50704 lei | 22.816,80 lei |
| Unit Price without VAT: | 1,27000 lei |
|---|---|
| Unit Price with VAT: | 1,53670 lei |

