-1,45mm.jpg)
MCASU21GSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB5105KTNA01 |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB5105KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 lei | 0,82 lei |
| 10 | 0,47300 lei | 4,73 lei |
| 50 | 0,33560 lei | 16,78 lei |
| 100 | 0,29390 lei | 29,39 lei |
| 500 | 0,22334 lei | 111,67 lei |
| 1.000 | 0,20158 lei | 201,58 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17480 lei | 524,40 lei |
| 6.000 | 0,16172 lei | 970,32 lei |
| 9.000 | 0,15517 lei | 1.396,53 lei |
| 15.000 | 0,14791 lei | 2.218,65 lei |
| 21.000 | 0,14367 lei | 3.017,07 lei |
| 30.000 | 0,13959 lei | 4.187,70 lei |
| Unit Price without VAT: | 0,82000 lei |
|---|---|
| Unit Price with VAT: | 0,99220 lei |

