
LSXND3030QKT2R2MNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT2R2MNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT2R2MNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT2R2MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT2R2MNG |
Description | FIXED IND 2.2UH 1.5A 69.6 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.5 A 69.6mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND3030QKT2R2MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 69.6mOhm Max |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 lei | 0,95 lei |
| 10 | 0,78900 lei | 7,89 lei |
| 100 | 0,65030 lei | 65,03 lei |
| 1.000 | 0,53477 lei | 534,77 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50423 lei | 1.008,46 lei |
| 4.000 | 0,47543 lei | 1.901,72 lei |
| 6.000 | 0,45937 lei | 2.756,22 lei |
| 10.000 | 0,43992 lei | 4.399,20 lei |
| 14.000 | 0,42757 lei | 5.985,98 lei |
| 20.000 | 0,41487 lei | 8.297,40 lei |
| Unit Price without VAT: | 0,95000 lei |
|---|---|
| Unit Price with VAT: | 1,14950 lei |

