
LSXBH10050HL100M | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL100MTR-ND - Tape & Reel (TR) 587-LSXBH10050HL100MCT-ND - Cut Tape (CT) 587-LSXBH10050HL100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL100M |
Description | FIXED IND 10UH 4.1A 25 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 4.1 A 25mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL100M Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 lei | 3,12 lei |
| 10 | 2,57500 lei | 25,75 lei |
| 100 | 2,11550 lei | 211,55 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84540 lei | 922,70 lei |
| 1.000 | 1,74007 lei | 1.740,07 lei |
| 1.500 | 1,68129 lei | 2.521,93 lei |
| 2.500 | 1,61012 lei | 4.025,30 lei |
| 3.500 | 1,56495 lei | 5.477,32 lei |
| 5.000 | 1,51847 lei | 7.592,35 lei |
| Unit Price without VAT: | 3,12000 lei |
|---|---|
| Unit Price with VAT: | 3,77520 lei |

