
LB3218T331K | |
|---|---|
DigiKey Part Number | 587-3084-2-ND - Tape & Reel (TR) 587-3084-1-ND - Cut Tape (CT) 587-3084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T331K |
Description | FIXED IND 330UH 65MA 7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Wirewound Inductor 65 mA 7Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T331K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 lei | 0,48 lei |
| 10 | 0,39900 lei | 3,99 lei |
| 100 | 0,32740 lei | 32,74 lei |
| 1.000 | 0,26908 lei | 269,08 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25371 lei | 507,42 lei |
| 4.000 | 0,23921 lei | 956,84 lei |
| 6.000 | 0,23112 lei | 1.386,72 lei |
| 10.000 | 0,22132 lei | 2.213,20 lei |
| 14.000 | 0,21510 lei | 3.011,40 lei |
| 20.000 | 0,20870 lei | 4.174,00 lei |
| Unit Price without VAT: | 0,48000 lei |
|---|---|
| Unit Price with VAT: | 0,58080 lei |

