
LB2016T4R7M | |
|---|---|
DigiKey Part Number | 587-2504-2-ND - Tape & Reel (TR) 587-2504-1-ND - Cut Tape (CT) 587-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2016T4R7M |
Description | FIXED IND 4.7UH 225MA 250 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 225 mA 250mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2016T4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 lei | 0,48 lei |
| 10 | 0,39900 lei | 3,99 lei |
| 100 | 0,32740 lei | 32,74 lei |
| 1.000 | 0,26908 lei | 269,08 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25371 lei | 507,42 lei |
| 4.000 | 0,23921 lei | 956,84 lei |
| 6.000 | 0,23112 lei | 1.386,72 lei |
| 10.000 | 0,22132 lei | 2.213,20 lei |
| 14.000 | 0,21510 lei | 3.011,40 lei |
| 20.000 | 0,20870 lei | 4.174,00 lei |
| Unit Price without VAT: | 0,48000 lei |
|---|---|
| Unit Price with VAT: | 0,58080 lei |

