
FBMJ4516HM560NT | |
|---|---|
DigiKey Part Number | 587-1773-2-ND - Tape & Reel (TR) 587-1773-1-ND - Cut Tape (CT) 587-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ4516HM560NT |
Description | FERRITE BEAD 56 OHM 1806 4LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ4516HM560NT Models |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 56 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSMCA451611T560NG | Taiyo Yuden | 103 | 587-LSMCA451611T560NGCT-ND | 0,87000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 lei | 0,87 lei |
| 10 | 0,62400 lei | 6,24 lei |
| 25 | 0,54280 lei | 13,57 lei |
| 50 | 0,48640 lei | 24,32 lei |
| 100 | 0,43440 lei | 43,44 lei |
| 250 | 0,37176 lei | 92,94 lei |
| 500 | 0,32876 lei | 164,38 lei |
| 1.000 | 0,28888 lei | 288,88 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25180 lei | 503,60 lei |
| 4.000 | 0,21726 lei | 869,04 lei |
| 6.000 | 0,20158 lei | 1.209,48 lei |
| Unit Price without VAT: | 0,87000 lei |
|---|---|
| Unit Price with VAT: | 1,05270 lei |


