
FBMH1608HL331-TV | |
|---|---|
DigiKey Part Number | 587-3815-2-ND - Tape & Reel (TR) 587-3815-1-ND - Cut Tape (CT) 587-3815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL331-TV |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HL331-TV Models |
Category | Current Rating (Max) 800mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 210mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMGG160808T331RG | Taiyo Yuden | 3.990 | 587-LCMGG160808T331RGCT-ND | 1,08000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 lei | 1,08 lei |
| 10 | 0,76700 lei | 7,67 lei |
| 25 | 0,66400 lei | 16,60 lei |
| 50 | 0,59480 lei | 29,74 lei |
| 100 | 0,53100 lei | 53,10 lei |
| 250 | 0,45396 lei | 113,49 lei |
| 500 | 0,40064 lei | 200,32 lei |
| 1.000 | 0,35118 lei | 351,18 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26234 lei | 1.049,36 lei |
| 8.000 | 0,25577 lei | 2.046,16 lei |
| Unit Price without VAT: | 1,08000 lei |
|---|---|
| Unit Price with VAT: | 1,30680 lei |








