Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OBEWDLVTNY-100.000000 | |
|---|---|
DigiKey Part Number | 1664-OBEWDLVTNY-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | OBEWDLVTNY-100.000000 |
Description | XTAL OSC XO 100 MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,57000 lei | 26,57 lei |
| 10 | 23,08400 lei | 230,84 lei |
| 25 | 21,83120 lei | 545,78 lei |
| 50 | 20,92940 lei | 1.046,47 lei |
| 100 | 20,06500 lei | 2.006,50 lei |
| 300 | 18,76853 lei | 5.630,56 lei |
| 500 | 18,19530 lei | 9.097,65 lei |
| 1.000 | 17,44599 lei | 17.445,99 lei |
| 2.500 | 16,50400 lei | 41.260,00 lei |
| Unit Price without VAT: | 26,57000 lei |
|---|---|
| Unit Price with VAT: | 32,14970 lei |




