
SL1640A1-BYJXSYY-T000-T | |
|---|---|
DigiKey Part Number | 6291-SL1640A1-BYJXSYY-T000-T-ND |
Manufacturer | |
Manufacturer Product Number | SL1640A1-BYJXSYY-T000-T |
Description | NPU 1.9GHZ A55 1.6TOPS 458FCBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC Astra™ SL 4 Core, 64-Bit 2GHz 458-FCBGA (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI-DSI, Video |
Manufacturer Synaptics | Ethernet 10/100Mbps |
Series | USB USB 2.0 (1), USB 3.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor ARM® Cortex®-A55 | Security Features ARM TZ, Secure Boot, Secure JTAG |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 2GHz | Package / Case 458-LFBGA, FCBGA |
Co-Processors/DSP DSP, GPU, NPU | Supplier Device Package 458-FCBGA (13x13) |
RAM Controllers DDR4, LPDDR4, LPDDR4x | Additional Interfaces DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,11000 lei | 108,11 lei |
| 10 | 90,05100 lei | 900,51 lei |
| 25 | 84,51880 lei | 2.112,97 lei |
| 100 | 77,98320 lei | 7.798,32 lei |
| 250 | 74,73504 lei | 18.683,76 lei |
| 500 | 72,75526 lei | 36.377,63 lei |
| Unit Price without VAT: | 108,11000 lei |
|---|---|
| Unit Price with VAT: | 130,81310 lei |


