
SFSD032GN1PT1TB-I-6F-07P-SW6 | |
|---|---|
DigiKey Part Number | 1052-SFSD032GN1PT1TB-I-6F-07P-SW6-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN1PT1TB-I-6F-07P-SW6 |
Description | MEM CRD MICRSD 32GB 10UHS 1 PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.956,21000 lei | 1.956,21 lei |
| 10 | 1.798,57400 lei | 17.985,74 lei |
| Unit Price without VAT: | 1.956,21000 lei |
|---|---|
| Unit Price with VAT: | 2.367,01410 lei |

