
RG1608N-153-W-T1 | |
|---|---|
DigiKey Part Number | RG16N15.0KWTR-ND - Tape & Reel (TR) RG16N15.0KWCT-ND - Cut Tape (CT) RG16N15.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-153-W-T1 |
Description | RES SMD 15K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-153-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 lei | 2,60 lei |
| 10 | 2,16300 lei | 21,63 lei |
| 25 | 2,00440 lei | 50,11 lei |
| 50 | 1,89360 lei | 94,68 lei |
| 100 | 1,79170 lei | 179,17 lei |
| 250 | 1,66948 lei | 417,37 lei |
| 500 | 1,58696 lei | 793,48 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44078 lei | 1.440,78 lei |
| 2.000 | 1,37769 lei | 2.755,38 lei |
| 3.000 | 1,34411 lei | 4.032,33 lei |
| 5.000 | 1,32001 lei | 6.600,05 lei |
| Unit Price without VAT: | 2,60000 lei |
|---|---|
| Unit Price with VAT: | 3,14600 lei |



