
PREC033DFAN-RC | |
|---|---|
DigiKey Part Number | S2212EC-33-ND |
Manufacturer | |
Manufacturer Product Number | PREC033DFAN-RC |
Description | CONN HEADER VERT 66POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 66 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PREC033DFAN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.537" (13.63mm) |
Connector Type | Insulation Height 0.098" (2.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 lei | 5,77 lei |
| 10 | 4,91200 lei | 49,12 lei |
| 100 | 4,17330 lei | 417,33 lei |
| 500 | 3,72498 lei | 1.862,49 lei |
| 1.000 | 3,54711 lei | 3.547,11 lei |
| 5.000 | 3,16650 lei | 15.832,50 lei |
| 10.000 | 3,01550 lei | 30.155,00 lei |
| Unit Price without VAT: | 5,77000 lei |
|---|---|
| Unit Price with VAT: | 6,98170 lei |






