


STM32MP157AAC3T | |
|---|---|
DigiKey Part Number | 497-19098-2-ND - Tape & Reel (TR) 497-19098-1-ND - Cut Tape (CT) 497-19098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32MP157AAC3T |
Description | IC MPU STM32MP1 650MHZ 361TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 361-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | STM32MP157AAC3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 209MHz, 650MHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3, DDR3L, LPDDR2, LPDDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI-CEC, LCD | |
Ethernet | 10/100Mbps, GbE | |
SATA | - | |
USB | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | ARM TZ | |
Mounting Type | Surface Mount | |
Package / Case | 361-TFBGA | |
Supplier Device Package | 361-TFBGA (12x12) | |
Additional Interfaces | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,60000 lei | 83,60 lei |
| 10 | 66,51600 lei | 665,16 lei |
| 25 | 62,25120 lei | 1.556,28 lei |
| 100 | 57,56570 lei | 5.756,57 lei |
| 250 | 55,33240 lei | 13.833,10 lei |
| 500 | 53,98636 lei | 26.993,18 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 46,15731 lei | 83.083,16 lei |
| Unit Price without VAT: | 83,60000 lei |
|---|---|
| Unit Price with VAT: | 101,15600 lei |






