



STGB19NC60HDT4 | |
|---|---|
DigiKey Part Number | 497-6026-2-ND - Tape & Reel (TR) 497-6026-1-ND - Cut Tape (CT) 497-6026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB19NC60HDT4 |
Description | IGBT 600V 40A 130W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 130 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB19NC60HDT4 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 53 nC |
Series | Td (on/off) @ 25°C 25ns/97ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 390V, 12A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 31 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 12A | Supplier Device Package D2PAK |
Power - Max 130 W | Base Product Number |
Switching Energy 85µJ (on), 189µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGB20N60H3ATMA1 | Infineon Technologies | 680 | IGB20N60H3ATMA1CT-ND | 12,09000 lei | Similar |
| IKB20N60H3ATMA1 | Infineon Technologies | 2.216 | 448-IKB20N60H3ATMA1CT-ND | 15,48000 lei | Similar |
| IKB20N60TATMA1 | Infineon Technologies | 4.283 | IKB20N60TATMA1CT-ND | 18,03000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 lei | 16,47 lei |
| 10 | 10,76400 lei | 107,64 lei |
| 100 | 7,51650 lei | 751,65 lei |
| 500 | 6,19350 lei | 3.096,75 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,68414 lei | 5.684,14 lei |
| 2.000 | 5,30966 lei | 10.619,32 lei |
| 3.000 | 5,11897 lei | 15.356,91 lei |
| 5.000 | 5,06003 lei | 25.300,15 lei |
| Unit Price without VAT: | 16,47000 lei |
|---|---|
| Unit Price with VAT: | 19,92870 lei |

