
STEVAL-IDB007V1 | |
|---|---|
cms-digikey-product-number | 497-16600-ND |
cms-manufacturer | |
cms-manufacturer-product-number | STEVAL-IDB007V1 |
cms-description | EVAL BOARD FOR BLUENRG-1 |
cms-customer-reference | |
cms-detailed-description | BlueNRG-1 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BlueNRG-1 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |








