
LM358AWST | |
|---|---|
DigiKey Part Number | 497-14852-2-ND - Tape & Reel (TR) 497-14852-1-ND - Cut Tape (CT) 497-14852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358AWST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM358AWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 lei | 2,70 lei |
| 10 | 1,91000 lei | 19,10 lei |
| 25 | 1,71080 lei | 42,77 lei |
| 100 | 1,49370 lei | 149,37 lei |
| 250 | 1,38960 lei | 347,40 lei |
| 500 | 1,32700 lei | 663,50 lei |
| 1.000 | 1,27543 lei | 1.275,43 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,19803 lei | 4.792,12 lei |
| 8.000 | 1,16928 lei | 9.354,24 lei |
| 12.000 | 1,15488 lei | 13.858,56 lei |
| 20.000 | 1,13892 lei | 22.778,40 lei |
| 28.000 | 1,12960 lei | 31.628,80 lei |
| Unit Price without VAT: | 2,70000 lei |
|---|---|
| Unit Price with VAT: | 3,26700 lei |

