Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2904WHYDT | |
|---|---|
cms-digikey-product-number | 497-11966-2-ND - Tape & Reel (TR) 497-11966-1-ND - Cut Tape (CT) 497-11966-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LM2904WHYDT |
cms-description | IC OPAMP GP 2 CIRCUIT 8SOIC |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
cms-eda-cad-models | LM2904WHYDT Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 3,99000 lei | 3,99 lei |
| 10 | 2,85200 lei | 28,52 lei |
| 25 | 2,56960 lei | 64,24 lei |
| 100 | 2,25990 lei | 225,99 lei |
| 250 | 2,11196 lei | 527,99 lei |
| 500 | 2,02278 lei | 1.011,39 lei |
| 1.000 | 1,94937 lei | 1.949,37 lei |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | 1,87190 lei | 4.679,75 lei |
| Unit Price without VAT: | 3,99000 lei |
|---|---|
| Unit Price with VAT: | 4,82790 lei |





