
LM2904WHDT | |
|---|---|
DigiKey Part Number | 497-4261-2-ND - Tape & Reel (TR) 497-4261-1-ND - Cut Tape (CT) 497-4261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904WHDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 lei | 4,30 lei |
| 10 | 3,09800 lei | 30,98 lei |
| 25 | 2,79600 lei | 69,90 lei |
| 100 | 2,46220 lei | 246,22 lei |
| 250 | 2,30328 lei | 575,82 lei |
| 500 | 2,20736 lei | 1.103,68 lei |
| 1.000 | 2,12850 lei | 2.128,50 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62325 lei | 4.058,12 lei |
| 5.000 | 1,58173 lei | 7.908,65 lei |
| 7.500 | 1,56093 lei | 11.706,98 lei |
| 12.500 | 1,53787 lei | 19.223,38 lei |
| 17.500 | 1,52441 lei | 26.677,17 lei |
| 25.000 | 1,51146 lei | 37.786,50 lei |
| Unit Price without VAT: | 4,30000 lei |
|---|---|
| Unit Price with VAT: | 5,20300 lei |

