HCF4040BEY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.574
Unit Price: 4,65000 lei
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4040BEY

DigiKey Part Number
497-1356-5-ND
Manufacturer
Manufacturer Product Number
HCF4040BEY
Description
IC BINARY COUNTER 12-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4040BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
24 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 20 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes