
BAL-CC25-01D3 | |
|---|---|
DigiKey Part Number | 497-14056-2-ND - Tape & Reel (TR) 497-14056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAL-CC25-01D3 |
Description | BALUN 2.379GHZ ~ 2.507GHZ |
Customer Reference | |
Detailed Description | RF Balun 2.379GHz ~ 2.507GHz 50 / -Ohm 4-UFBGA, FCBGA |
Datasheet | Datasheet |
Category | Phase Difference 14° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 0.66dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Return Loss (Min) 19dB |
Part Status Obsolete | Package / Case 4-UFBGA, FCBGA |
Frequency Range 2.379GHz ~ 2.507GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / -Ohm | Base Product Number |

