
SFP10GUSREMS | |
|---|---|
DigiKey Part Number | 5214-SFP10GUSREMS-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GUSREMS |
Description | SFP-10G-U/SR COMP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |

