
RNCF0402DTE1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE1K00TR-ND - Tape & Reel (TR) 738-RNCF0402DTE1K00CT-ND - Cut Tape (CT) 738-RNCF0402DTE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE1K00 |
Description | RES SMD 1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,10000 lei | 1,00 lei |
| 25 | 0,09360 lei | 2,34 lei |
| 50 | 0,08840 lei | 4,42 lei |
| 100 | 0,08370 lei | 8,37 lei |
| 250 | 0,07732 lei | 19,33 lei |
| 500 | 0,07318 lei | 36,59 lei |
| 1.000 | 0,06914 lei | 69,14 lei |
| 5.000 | 0,06118 lei | 305,90 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05828 lei | 582,80 lei |
| 20.000 | 0,05569 lei | 1.113,80 lei |
| 30.000 | 0,05431 lei | 1.629,30 lei |
| 50.000 | 0,05270 lei | 2.635,00 lei |
| 70.000 | 0,05172 lei | 3.620,40 lei |
| 100.000 | 0,05075 lei | 5.075,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

