
RNCF0402BKE499R | |
|---|---|
DigiKey Part Number | 738-RNCF0402BKE499RTR-ND - Tape & Reel (TR) 738-RNCF0402BKE499RCT-ND - Cut Tape (CT) 738-RNCF0402BKE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BKE499R |
Description | RES SMD 499 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BKE499R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0402BTE499R | Stackpole Electronics Inc | 14.156 | 738-RNCF0402BTE499RCT-ND | 0,43000 lei | Parametric Equivalent |
| ERA-2AEB4990X | Panasonic Industry | 122.031 | P499DCCT-ND | 0,48000 lei | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 lei | 0,52 lei |
| 10 | 0,45500 lei | 4,55 lei |
| 25 | 0,42120 lei | 10,53 lei |
| 50 | 0,39800 lei | 19,90 lei |
| 100 | 0,37580 lei | 37,58 lei |
| 250 | 0,34888 lei | 87,22 lei |
| 500 | 0,33024 lei | 165,12 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31329 lei | 313,29 lei |
| Unit Price without VAT: | 0,52000 lei |
|---|---|
| Unit Price with VAT: | 0,62920 lei |

