
PCF14JT22M0 | |
|---|---|
DigiKey Part Number | 738-PCF14JT22M0TR-ND - Tape & Reel (TR) 738-PCF14JT22M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT22M0 |
Description | RES 22M OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT22M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 lei | 0,44 lei |
| 10 | 0,21900 lei | 2,19 lei |
| 25 | 0,18240 lei | 4,56 lei |
| 50 | 0,16060 lei | 8,03 lei |
| 100 | 0,14090 lei | 14,09 lei |
| 250 | 0,11972 lei | 29,93 lei |
| 500 | 0,10646 lei | 53,23 lei |
| 1.000 | 0,09514 lei | 95,14 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08030 lei | 200,75 lei |
| 5.000 | 0,07277 lei | 363,85 lei |
| 7.500 | 0,06888 lei | 516,60 lei |
| 12.500 | 0,06449 lei | 806,13 lei |
| 17.500 | 0,06187 lei | 1.082,73 lei |
| 25.000 | 0,05931 lei | 1.482,75 lei |
| 30.000 | 0,05809 lei | 1.742,70 lei |
| 60.000 | 0,05387 lei | 3.232,20 lei |
| 62.500 | 0,05365 lei | 3.353,12 lei |
| Unit Price without VAT: | 0,44000 lei |
|---|---|
| Unit Price with VAT: | 0,53240 lei |

