
CF14JT22M0 | |
|---|---|
DigiKey Part Number | CF14JT22M0TR-ND - Tape & Reel (TR) CF14JT22M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT22M0 |
Description | RES 22M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT22M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,19500 lei | 1,95 lei |
| 25 | 0,16120 lei | 4,03 lei |
| 50 | 0,14220 lei | 7,11 lei |
| 100 | 0,12480 lei | 12,48 lei |
| 250 | 0,10576 lei | 26,44 lei |
| 500 | 0,09398 lei | 46,99 lei |
| 1.000 | 0,08388 lei | 83,88 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06592 lei | 329,60 lei |
| 10.000 | 0,06003 lei | 600,30 lei |
| 15.000 | 0,05701 lei | 855,15 lei |
| 25.000 | 0,05359 lei | 1.339,75 lei |
| 35.000 | 0,05155 lei | 1.804,25 lei |
| 50.000 | 0,04956 lei | 2.478,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

