
14535 | |
|---|---|
DigiKey Part Number | 1568-14535-ND |
Manufacturer | |
Manufacturer Product Number | 14535 |
Description | WALABOT DEVELOPER |
Customer Reference | |
Detailed Description | VYYR2401 A3 - 3D Radio Frequency Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | 3D Radio Frequency | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | VYYR2401 A3 | |
Note | - |

