
ST-A03BH | |
|---|---|
DigiKey Part Number | 433-ST-A03BHTR-ND - Tape & Reel (TR) 433-ST-A03BHCT-ND - Cut Tape (CT) 433-ST-A03BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-A03BH |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.4 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 75°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 lei | 10,88 lei |
| 10 | 8,54800 lei | 85,48 lei |
| 25 | 7,78120 lei | 194,53 lei |
| 50 | 7,25460 lei | 362,73 lei |
| 100 | 6,76920 lei | 676,92 lei |
| 250 | 6,44540 lei | 1.611,35 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,20738 lei | 3.103,69 lei |
| 1.000 | 5,78036 lei | 5.780,36 lei |
| 1.500 | 5,54751 lei | 8.321,26 lei |
| 2.500 | 5,27060 lei | 13.176,50 lei |
| 3.500 | 5,26584 lei | 18.430,44 lei |
| Unit Price without VAT: | 10,88000 lei |
|---|---|
| Unit Price with VAT: | 13,16480 lei |

