
SMAJ8.0A | |
|---|---|
DigiKey Part Number | 1655-SMAJ8.0ATR-ND - Tape & Reel (TR) 1655-SMAJ8.0ACT-ND - Cut Tape (CT) 1655-SMAJ8.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.99V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 lei | 1,57 lei |
| 10 | 0,96400 lei | 9,64 lei |
| 100 | 0,60390 lei | 60,39 lei |
| 500 | 0,44804 lei | 224,02 lei |
| 1.000 | 0,39759 lei | 397,59 lei |
| 2.000 | 0,35510 lei | 710,20 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30901 lei | 1.545,05 lei |
| 10.000 | 0,28047 lei | 2.804,70 lei |
| 15.000 | 0,26593 lei | 3.988,95 lei |
| 25.000 | 0,24958 lei | 6.239,50 lei |
| 35.000 | 0,23990 lei | 8.396,50 lei |
| 50.000 | 0,23049 lei | 11.524,50 lei |
| 125.000 | 0,20983 lei | 26.228,75 lei |
| Unit Price without VAT: | 1,57000 lei |
|---|---|
| Unit Price with VAT: | 1,89970 lei |

