
SL53A | |
|---|---|
DigiKey Part Number | 1655-SL53ATR-ND - Tape & Reel (TR) 1655-SL53ACT-ND - Cut Tape (CT) 1655-SL53ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL53A |
Description | DIODE SCHOTTKY 30V 5A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 lei | 1,45 lei |
| 10 | 0,89500 lei | 8,95 lei |
| 100 | 0,55990 lei | 55,99 lei |
| 500 | 0,41460 lei | 207,30 lei |
| 1.000 | 0,36747 lei | 367,47 lei |
| 2.000 | 0,32774 lei | 655,48 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28463 lei | 1.423,15 lei |
| 10.000 | 0,25795 lei | 2.579,50 lei |
| 15.000 | 0,24434 lei | 3.665,10 lei |
| 25.000 | 0,22905 lei | 5.726,25 lei |
| 35.000 | 0,22000 lei | 7.700,00 lei |
| 50.000 | 0,21119 lei | 10.559,50 lei |
| 125.000 | 0,19187 lei | 23.983,75 lei |
| Unit Price without VAT: | 1,45000 lei |
|---|---|
| Unit Price with VAT: | 1,75450 lei |


