
ES1JSL | |
|---|---|
DigiKey Part Number | 1655-ES1JSLTR-ND - Tape & Reel (TR) 1655-ES1JSLCT-ND - Cut Tape (CT) 1655-ES1JSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JSL |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 lei | 0,56 lei |
| 10 | 0,34200 lei | 3,42 lei |
| 100 | 0,20890 lei | 20,89 lei |
| 500 | 0,15068 lei | 75,34 lei |
| 1.000 | 0,13161 lei | 131,61 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09936 lei | 298,08 lei |
| 6.000 | 0,08796 lei | 527,76 lei |
| 9.000 | 0,08213 lei | 739,17 lei |
| 15.000 | 0,07557 lei | 1.133,55 lei |
| 21.000 | 0,07168 lei | 1.505,28 lei |
| 30.000 | 0,06790 lei | 2.037,00 lei |
| Unit Price without VAT: | 0,56000 lei |
|---|---|
| Unit Price with VAT: | 0,67760 lei |

