
510BBA125M000AAG | |
|---|---|
DigiKey Part Number | 863-510BBA125M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA125M000AAG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,73000 lei | 31,73 lei |
| 10 | 27,57100 lei | 275,71 lei |
| 25 | 26,07240 lei | 651,81 lei |
| 50 | 24,99480 lei | 1.249,74 lei |
| 100 | 23,96260 lei | 2.396,26 lei |
| 250 | 22,66460 lei | 5.666,15 lei |
| 500 | 21,73074 lei | 10.865,37 lei |
| 1.000 | 20,83652 lei | 20.836,52 lei |
| Unit Price without VAT: | 31,73000 lei |
|---|---|
| Unit Price with VAT: | 38,39330 lei |

