
SI1120EK | |
|---|---|
DigiKey Part Number | 336-1821-ND |
Manufacturer | |
Manufacturer Product Number | SI1120EK |
Description | KIT EVAL FOR SI1120 |
Customer Reference | |
Detailed Description | C8051F930, Si1120 QuickSense™ Proximity, Infrared Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | C8051F930, Si1120 | |
Note | - | |
Base Product Number |

