EMC/EMI Line Filter 39.4 A Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32030BD238SA0

DigiKey Part Number
3473-6SL32030BD238SA0-ND
Manufacturer
Manufacturer Product Number
6SL32030BD238SA0
Description
LINE FILTER 39.4A CHASSIS MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EMC/EMI Line Filter 39.4 A Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Ground/Neutral)
380 V
Manufacturer
Siemens
Voltage - Rated AC (Phase to Phase)
480 V
Series
Current
39.4 A
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Box
QuantityUnit PriceExt Price
12.544,73000 lei2.544,73 lei
Manufacturers Standard Package
Unit Price without VAT:2.544,73000 lei
Unit Price with VAT:3.079,12330 lei