
6SL32020AE315SA0 | |
|---|---|
DigiKey Part Number | 3473-6SL32020AE315SA0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32020AE315SA0 |
Description | LINE FILTER 150A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMC/EMI Line Filter 150 A Threaded Post (M8) |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 480 V |
Manufacturer Siemens | Current 150 A |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Threaded Post (M8) |
Voltage - Rated AC (Phase to Ground/Neutral) 380 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27.003,41000 lei | 27.003,41 lei |
| Unit Price without VAT: | 27.003,41000 lei |
|---|---|
| Unit Price with VAT: | 32.674,12610 lei |

