
6037488 | |
|---|---|
DigiKey Part Number | 1882-6037488-ND |
Manufacturer | |
Manufacturer Product Number | 6037488 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 43.307" (1mm ~ 1.1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.039" ~ 43.307" (1mm ~ 1.1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,38000 lei | 782,38 lei |
| 10 | 678,76100 lei | 6.787,61 lei |
| Unit Price without VAT: | 782,38000 lei |
|---|---|
| Unit Price with VAT: | 946,67980 lei |














