
1084236 | |
|---|---|
DigiKey Part Number | 1882-1084236-ND |
Manufacturer | |
Manufacturer Product Number | 1084236 |
Description | ENC OPTICAL DIGIT USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Digital User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Digital | Rotational Life (Cycles Min) 3.6B |
Voltage - Supply 7V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.381,30000 lei | 3.381,30 lei |
| Unit Price without VAT: | 3.381,30000 lei |
|---|---|
| Unit Price with VAT: | 4.091,37300 lei |







