


1N4448W | |
|---|---|
DigiKey Part Number | 5399-1N4448WTR-ND - Tape & Reel (TR) 5399-1N4448WCT-ND - Cut Tape (CT) 5399-1N4448WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W |
Description | 75V 1V@100MA 400MW 250MA SOD-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448W | EVVO | 2.991 | 5272-1N4448WCT-ND | 0,61000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 lei | 0,52 lei |
| 10 | 0,32500 lei | 3,25 lei |
| 100 | 0,20070 lei | 20,07 lei |
| 500 | 0,14488 lei | 72,44 lei |
| 1.000 | 0,12667 lei | 126,67 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10333 lei | 309,99 lei |
| 6.000 | 0,09153 lei | 549,18 lei |
| 9.000 | 0,08550 lei | 769,50 lei |
| 15.000 | 0,07871 lei | 1.180,65 lei |
| 21.000 | 0,07468 lei | 1.568,28 lei |
| 30.000 | 0,07077 lei | 2.123,10 lei |
| Unit Price without VAT: | 0,52000 lei |
|---|---|
| Unit Price with VAT: | 0,62920 lei |

