


PM2260A50VH | |
|---|---|
DigiKey Part Number | PM2260A50VH-ND |
Manufacturer | |
Manufacturer Product Number | PM2260A50VH |
Description | RELAY SSR 600V 50A PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PM2260A50VH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 362,97000 lei | 7.259,40 lei |
| Unit Price without VAT: | 362,97000 lei |
|---|---|
| Unit Price with VAT: | 439,19370 lei |















