


LEJBXV6-1-63-16.0-AG-N3-T | |
|---|---|
DigiKey Part Number | LEJBXV6-1-63-16.0-AG-N3-T-ND |
Manufacturer | |
Manufacturer Product Number | LEJBXV6-1-63-16.0-AG-N3-T |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Obsolete | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |

