3-101-226 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 23,24000 lei
Datasheet
Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Through Hole
3-101-226
3-101-226
Circuit Breaker Basics - Another Teaching Moment

3-101-226

DigiKey Part Number
486-3316-ND
Manufacturer
Manufacturer Product Number
3-101-226
Description
CIR BRKR THRM 6A 240VAC 48VDC
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in RON
Box
QuantityUnit PriceExt Price
122,50000 lei22,50 lei
518,67600 lei93,38 lei
1017,23200 lei172,32 lei
5014,29340 lei714,67 lei
10013,18320 lei1.318,32 lei
30011,58833 lei3.476,50 lei
50010,90964 lei5.454,82 lei
1.00010,04693 lei10.046,93 lei
Manufacturers Standard Package
Unit Price without VAT:22,50000 lei
Unit Price with VAT:27,22500 lei