
ZB5FK1353 | |
|---|---|
DigiKey Part Number | 4008-ZB5FK1353-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FK1353 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Orange |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FK1353 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Illuminated - Orange |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,03000 lei | 153,03 lei |
| Unit Price without VAT: | 153,03000 lei |
|---|---|
| Unit Price with VAT: | 185,16630 lei |






