


BDL36040LV | |
|---|---|
DigiKey Part Number | 4008-BDL36040LV-ND |
Manufacturer | |
Manufacturer Product Number | BDL36040LV |
Description | MOLDED CASE CIRCUIT BREAKER 480V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 525 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BDL36040LV Models |
Category | Current Rating (Amps) 40A |
Manufacturer Schneider Electric | Voltage Rating - AC 525 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.729,88000 lei | 4.729,88 lei |
| Unit Price without VAT: | 4.729,88000 lei |
|---|---|
| Unit Price with VAT: | 5.723,15480 lei |




