
201-0106-01 | |
|---|---|
DigiKey Part Number | 1988-1076-ND |
Manufacturer | |
Manufacturer Product Number | 201-0106-01 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Schmartboard, Inc. | Circuit Pattern Pad Per Hole (Round) |
Packaging Bag | Hole Diameter 0.038" (0.97mm) |
Part Status Active | Size / Dimension 2.00" L x 0.50" W (50.8mm x 12.7mm) |
Proto Board Type Breadboard, General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 lei | 10,84 lei |
| Unit Price without VAT: | 10,84000 lei |
|---|---|
| Unit Price with VAT: | 13,11640 lei |


