
9GV3612G302 | |
|---|---|
DigiKey Part Number | 9GV3612G302-ND |
Manufacturer | |
Manufacturer Product Number | 9GV3612G302 |
Description | FAN AXIAL 36X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 36mm L x 36mm H | |
Width | 28.00mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 52.0dB(A) | |
Power (Watts) | 4.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.102 lb (46.27 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 51,53229 lei | 7.214,52 lei |
| Unit Price without VAT: | 51,53229 lei |
|---|---|
| Unit Price with VAT: | 62,35407 lei |


