
QFS-052-04.25-H-D-A | |
|---|---|
DigiKey Part Number | QFS-052-04.25-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-H-D-A |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 104 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,32000 lei | 111,32 lei |
| 52 | 96,07442 lei | 4.995,87 lei |
| Unit Price without VAT: | 111,32000 lei |
|---|---|
| Unit Price with VAT: | 134,69720 lei |

