
FW-13-02-G-D-282-254 | |
|---|---|
DigiKey Part Number | FW-13-02-G-D-282-254-ND |
Manufacturer | |
Manufacturer Product Number | FW-13-02-G-D-282-254 |
Description | CONN HDR 26POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-13-02-G-D-282-254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.611" (15.519mm) | |
Length - Post (Mating) | 0.254" (6.452mm) | |
Length - Stack Height | 0.282" (7.163mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 17,47000 lei | 611,45 lei |
| Unit Price without VAT: | 17,47000 lei |
|---|---|
| Unit Price with VAT: | 21,13870 lei |

