



ERM8-025-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13732TR-ND - Tape & Reel (TR) SAM13732CT-ND - Cut Tape (CT) SAM13732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-01-L-D-EM2-L-TR |
Description | CONN HDR 50POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-01-L-D-EM2-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 lei | 31,13 lei |
| 10 | 26,45200 lei | 264,52 lei |
| 25 | 24,79640 lei | 619,91 lei |
| 50 | 23,61100 lei | 1.180,55 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 20,07552 lei | 2.509,44 lei |
| 625 | 17,75630 lei | 11.097,69 lei |
| 1.250 | 17,31833 lei | 21.647,91 lei |
| Unit Price without VAT: | 31,13000 lei |
|---|---|
| Unit Price with VAT: | 37,66730 lei |















