
ERM8-013-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-013-01-S-D-RA-TRCT-ND - Cut Tape (CT) 612-ERM8-013-01-S-D-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-S-D-RA-TR |
Description | CONN HDR 26POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-S-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,76000 lei | 39,76 lei |
| 10 | 33,77600 lei | 337,76 lei |
| 25 | 31,66000 lei | 791,50 lei |
| 50 | 30,14780 lei | 1.507,39 lei |
| 100 | 28,70850 lei | 2.870,85 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,47370 lei | 5.094,74 lei |
| 600 | 22,30530 lei | 13.383,18 lei |
| 1.000 | 21,69526 lei | 21.695,26 lei |
| Unit Price without VAT: | 39,76000 lei |
|---|---|
| Unit Price with VAT: | 48,10960 lei |
















