
ERM5-040-02.0-S-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-040-02.0-S-DV-P-TR-ND - Tape & Reel (TR) 612-ERM5-040-02.0-S-DV-P-TRCT-ND - Cut Tape (CT) 612-ERM5-040-02.0-S-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-040-02.0-S-DV-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-040-02.0-S-DV-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 7mm, 9mm |
Number of Positions 80 | Height Above Board 0.191" (4.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,98000 lei | 34,98 lei |
| 10 | 29,71600 lei | 297,16 lei |
| 25 | 27,85480 lei | 696,37 lei |
| 50 | 26,52420 lei | 1.326,21 lei |
| 100 | 25,25740 lei | 2.525,74 lei |
| 250 | 24,07380 lei | 6.018,45 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,52622 lei | 10.263,11 lei |
| 1.000 | 18,53221 lei | 18.532,21 lei |
| 2.500 | 18,21784 lei | 45.544,60 lei |
| Unit Price without VAT: | 34,98000 lei |
|---|---|
| Unit Price with VAT: | 42,32580 lei |

